
IM1216SDBATG-6I | |
|---|---|
DigiKey Part Number | 5107-IM1216SDBATG-6I-ND |
Manufacturer | |
Manufacturer Product Number | IM1216SDBATG-6I |
Description | SDRAM, 128MB, 3.3V, 8MX16, 166MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 12ns |
Part Status Active | Access Time 5 ns |
Memory Type Volatile | Voltage - Supply 3V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8M x 16 | Supplier Device Package 54-TSOP II |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C8M16SB-6TIN | Alliance Memory, Inc. | 36 | 1450-AS4C8M16SB-6TIN-ND | 6,08000 € | Parametric Equivalent |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,62600 € | 36,26 € |
| 25 | 3,51760 € | 87,94 € |
| 50 | 3,43580 € | 171,79 € |
| 108 | 3,34509 € | 361,27 € |
| 324 | 3,21654 € | 1.042,16 € |
| 540 | 3,15746 € | 1.705,03 € |
| 1.080 | 3,07821 € | 3.324,47 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

