SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM1216SDBABG-6I

DigiKey Part Number
5107-IM1216SDBABG-6I-ND
Manufacturer
Manufacturer Product Number
IM1216SDBABG-6I
Description
SDRAM, 128MB, 3.3V, 8MX16, 166MH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-FBGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:20
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,36000 €3,36 €
103,12700 €31,27 €
253,03440 €75,86 €
502,96420 €148,21 €
1002,89420 €289,42 €
2502,80196 €700,49 €
5002,73282 €1.366,41 €
1.0002,66453 €2.664,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,99840 €