
RP200-HF | |
|---|---|
DigiKey Part Number | 6421-RP200-HF-ND |
Manufacturer | |
Manufacturer Product Number | RP200-HF |
Description | Micropy RFID Reader |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Intelletto Technologies Inc. | Interface USB |
Packaging Case | Standards ISO 14443, ISO 15693, ISO 18000-3, NFC |
Part Status Active | Package / Case 75mm x 35mm x 15mm |
Type Read/Write |
| Case: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 € | 339,11 € |
| 51 | 322,15451 € | 16.429,88 € |
| Unit Price without VAT: | 339,11000 € |
|---|---|
| Unit Price with VAT: | 403,54090 € |


