
Category | RAM Controllers DRAM |
Manufacturer Altera | Graphics Acceleration No |
Series | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor i960 | Package / Case 208-QFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 208-SQFP (28x28) |
Speed 66MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,08000 € | 55,08 € |
| Unit Price without VAT: | 55,08000 € |
|---|---|
| Unit Price with VAT: | 65,54520 € |

