


SLXT361QE.A2 | |
|---|---|
DigiKey Part Number | 832199-ND |
Manufacturer | |
Manufacturer Product Number | SLXT361QE.A2 |
Description | IC TRANSCEIVER 1 PORT 44QFP |
Customer Reference | |
Detailed Description | Transceiver E1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intel | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | E1 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |

