


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MCS 51 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | SIO | |
Peripherals | - | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case | 44-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

