MCS 51 87C Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS 51 87C Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) OTP
S87C51FC1SF76

S87C51FC1SF76

DigiKey Part Number
806104-ND
Manufacturer
Manufacturer Product Number
S87C51FC1SF76
Description
IC MCU 8BIT 32KB OTP 44QFP
Customer Reference
Detailed Description
MCS 51 87C Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) OTP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tray
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
MCS 51
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Package / Case
44-QFP
Connectivity
SIO
Base Product Number
Peripherals
PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,07000 €3,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €