80C186 Microprocessor IC i186 1 Core, 16-Bit 16MHz 80-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S80L186EB16

DigiKey Part Number
806099-ND
Manufacturer
Manufacturer Product Number
S80L186EB16
Description
IC MPU I186 16MHZ 80QFP
Customer Reference
Detailed Description
80C186 Microprocessor IC i186 1 Core, 16-Bit 16MHz 80-PQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Controllers
DRAM
Manufacturer
Altera
Graphics Acceleration
No
Series
Voltage - I/O
3.0V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
80C186
Package / Case
80-BQFP
Number of Cores/Bus Width
1 Core, 16-Bit
Supplier Device Package
80-PQFP (14x20)
Speed
16MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,70000 €13,70 €
1011,36200 €113,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,70000 €
Unit Price with VAT:16,30300 €