
Category | Speed 25MHz |
Manufacturer Altera | Graphics Acceleration No |
Series | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor i960 | Package / Case 132-QFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 132-QFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 € | 16,84 € |
| Unit Price without VAT: | 16,84000 € |
|---|---|
| Unit Price with VAT: | 20,03960 € |

