
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | - | |
Number of Cores/Bus Width | - | |
Speed | 366MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 615-BBGA | |
Supplier Device Package | 615-BGA (35.15x31.15) | |
Additional Interfaces | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,46000 € | 66,46 € |
| Unit Price without VAT: | 66,46000 € |
|---|---|
| Unit Price with VAT: | 79,08740 € |

