FLASH - Boot Block Memory IC 32Mbit Parallel 100 ns 48-µBGA CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT28F320C3TA100SB93

DigiKey Part Number
823213-ND
Manufacturer
Manufacturer Product Number
GT28F320C3TA100SB93
Description
IC FLASH 32MBIT PAR 48UBGA CSP
Customer Reference
Detailed Description
FLASH - Boot Block Memory IC 32Mbit Parallel 100 ns 48-µBGA CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - Boot Block
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-µBGA CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,99000 €2,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €