FLASH - Boot Block Memory IC 16Mbit Parallel 110 ns 48-µBGA CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT28F160C3TA110

DigiKey Part Number
819293-ND
Manufacturer
Manufacturer Product Number
GT28F160C3TA110
Description
IC FLASH 16MBIT PAR 48UBGA CSP
Customer Reference
Detailed Description
FLASH - Boot Block Memory IC 16Mbit Parallel 110 ns 48-µBGA CSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
110ns
Packaging
Tray
Access Time
110 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - Boot Block
Supplier Device Package
48-µBGA CSP
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,77000 €2,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €