i960 Microprocessor IC i960 1 Core, 32-Bit 25MHz 196-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD80960JA25

DigiKey Part Number
820061-ND
Manufacturer
Manufacturer Product Number
GD80960JA25
Description
IC MPU I960 25MHZ 196BGA
Customer Reference
Detailed Description
i960 Microprocessor IC i960 1 Core, 32-Bit 25MHz 196-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
25MHz
Manufacturer
Altera
Graphics Acceleration
No
Series
Voltage - I/O
3.3V
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
i960
Package / Case
196-BGA
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
196-BGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,37000 €14,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,37000 €
Unit Price with VAT:17,10030 €