
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intel | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | StrongARM | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 232MHz | |
Co-Processors/DSP | Data; Microengine | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 520-LFBGA | |
Supplier Device Package | 520-HL-PBGA (40x40) | |
Additional Interfaces | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,79000 € | 337,79 € |
| Unit Price without VAT: | 337,79000 € |
|---|---|
| Unit Price with VAT: | 401,97010 € |

