StrongARM Microprocessor IC - 1 Core, 32-Bit 200MHz 432-BGA (40x40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCIXP1240AB

DigiKey Part Number
837151-ND
Manufacturer
Manufacturer Product Number
GCIXP1240AB
Description
IC MPU STRONGARM 200MHZ 432BGA
Customer Reference
Detailed Description
StrongARM Microprocessor IC - 1 Core, 32-Bit 200MHz 432-BGA (40x40)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Controllers
SDRAM
Manufacturer
Altera
Graphics Acceleration
No
Packaging
Tray
Voltage - I/O
3.3V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
StrongARM
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
432-LBGA
Speed
200MHz
Supplier Device Package
432-BGA (40x40)
Co-Processors/DSP
Data; Microengine
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1255,94000 €255,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,94000 €
Unit Price with VAT:304,56860 €