
FWLXT9784BE.A3 | |
|---|---|
DigiKey Part Number | 833561-ND |
Manufacturer | |
Manufacturer Product Number | FWLXT9784BE.A3 |
Description | IC TRANSCEIVER 8/8 324BGA |
Customer Reference | |
Detailed Description | 8/8 Transceiver Ethernet 324-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intel | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-BGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,24000 € | 35,24 € |
| Unit Price without VAT: | 35,24000 € |
|---|---|
| Unit Price with VAT: | 41,93560 € |

