
FW80321M400SL6R2 | |
|---|---|
DigiKey Part Number | 850666-ND |
Manufacturer | |
Manufacturer Product Number | FW80321M400SL6R2 |
Description | IC MPU XSCALE 400MHZ 544BGA |
Customer Reference | |
Detailed Description | Xscale Microprocessor IC - 1 Core, 32-Bit 400MHz 544-BGA (35x35) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | Xscale | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 544-BGA | |
Supplier Device Package | 544-BGA (35x35) | |
Additional Interfaces | I2C, PCI, SSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,68000 € | 79,68 € |
| Unit Price without VAT: | 79,68000 € |
|---|---|
| Unit Price with VAT: | 94,81920 € |

