i960 Microprocessor IC i960 1 Core, 32-Bit 40MHz 208-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC80960HA40SL2GW

DigiKey Part Number
813625-ND
Manufacturer
Manufacturer Product Number
FC80960HA40SL2GW
Description
IC MPU I960 40MHZ 208QFP
Customer Reference
Detailed Description
i960 Microprocessor IC i960 1 Core, 32-Bit 40MHz 208-PQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Controllers
DRAM
Manufacturer
Altera
Graphics Acceleration
No
Series
Voltage - I/O
3.3V
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
i960
Package / Case
208-QFP
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
208-PQFP
Speed
40MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
138,35000 €38,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,35000 €
Unit Price with VAT:45,63650 €