Intel486 SX Microprocessor IC i486 1 Core, 32-Bit 33MHz 176-TQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA80486SXSF33

DigiKey Part Number
801362-ND
Manufacturer
Manufacturer Product Number
FA80486SXSF33
Description
IC MPU I486 33MHZ 176TQFP
Customer Reference
Detailed Description
Intel486 SX Microprocessor IC i486 1 Core, 32-Bit 33MHz 176-TQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
33MHz
Manufacturer
Intel
Graphics Acceleration
No
Series
Voltage - I/O
3.3V
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
Intel486 SX
Package / Case
176-TQFP
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
176-TQFP (24x24)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,30000 €20,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,30000 €
Unit Price with VAT:24,15700 €