EPCQ128SI16N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 48,52000 €
Datasheet
In System Programmable Configuration PROM for FPGAs 128Mb 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPCQ128SI16N

DigiKey Part Number
544-2777-ND
Manufacturer
Manufacturer Product Number
EPCQ128SI16N
Description
IC CONFIG DEVICE 128MBIT 16SOIC
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 128Mb 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EPCQ128SI16N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Memory Size
128Mb
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes