
EP2C50F484C7N | |
|---|---|
DigiKey Part Number | 544-2119-ND |
Manufacturer | |
Manufacturer Product Number | EP2C50F484C7N |
Description | IC FPGA 294 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 294 594432 50528 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C50F484C7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3158 | |
Number of Logic Elements/Cells | 50528 | |
Total RAM Bits | 594432 | |
Number of I/O | 294 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 439,71700 € | 26.383,02 € |
| Unit Price without VAT: | 439,71700 € |
|---|---|
| Unit Price with VAT: | 523,26323 € |



