
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Stratix 10 GX FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 1SG280H | |
Interconnect System | FMC | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

