
DJLXT381LE.B4 | |
|---|---|
DigiKey Part Number | 832255-ND |
Manufacturer | |
Manufacturer Product Number | DJLXT381LE.B4 |
Description | IC TRANSCEIVER 144LQFP |
Customer Reference | |
Detailed Description | Transceiver E1 144-LQFP (15x15) |
Category | Protocol E1 |
Manufacturer Intel | Voltage - Supply 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 144-LQFP |
Type Transceiver | Supplier Device Package 144-LQFP (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 20,11100 € |

