MCS 96 87C Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) OTP 52-PLCC (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN87C196LA20F8

DigiKey Part Number
821030-ND
Manufacturer
Manufacturer Product Number
AN87C196LA20F8
Description
IC MCU 16BIT 24KB OTP 52PLCC
Customer Reference
Detailed Description
MCS 96 87C Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) OTP 52-PLCC (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MCS 96
Core Size
16-Bit
Speed
20MHz
Connectivity
SIO
Peripherals
WDT
Number of I/O
41
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Data Converters
A/D 6x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
52-PLCC (19x19)
Package / Case
52-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,50000 €21,50 €
1018,30000 €183,00 €
2517,22280 €430,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,50000 €
Unit Price with VAT:25,58500 €