


5CSXFC4C6U23C8N | |
|---|---|
DigiKey Part Number | 544-3018-ND |
Manufacturer | |
Manufacturer Product Number | 5CSXFC4C6U23C8N |
Description | IC SOC CORTEX-A9 600MHZ 672UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 40K Logic Elements 600MHz 672-UBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 600MHz | |
Primary Attributes | FPGA - 40K Logic Elements | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 672-FBGA | |
Supplier Device Package | 672-UBGA (23x23) | |
Number of I/O | MCU - 181, FPGA - 145 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,81000 € | 168,81 € |
| Unit Price without VAT: | 168,81000 € |
|---|---|
| Unit Price with VAT: | 200,88390 € |




