MAX® 10 Field Programmable Gate Array (FPGA) IC 320 562176 16000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M16DCF484C8G

DigiKey Part Number
544-3106-ND
Manufacturer
Manufacturer Product Number
10M16DCF484C8G
Description
IC FPGA 320 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 320 562176 16000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
16000
Total RAM Bits
562176
Number of I/O
320
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
161,59000 €61,59 €
2549,27400 €1.231,85 €
10048,04320 €4.804,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,59000 €
Unit Price with VAT:73,29210 €