
SPTSLP3SLCDFBLK | |
|---|---|
DigiKey Part Number | 3536-SPTSLP3SLCDFBLK-ND |
Manufacturer | Intel Silicon Photonics |
Manufacturer Product Number | SPTSLP3SLCDFBLK |
Description | TXRX OPTIC QSFP28 100G FR1 2KM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Gbps 1311nm 3.3V LC Pluggable, QSFP28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intel Silicon Photonics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Data Rate | 100Gbps | |
Wavelength | 1311nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,91000 € | 580,91 € |
| Unit Price without VAT: | 580,91000 € |
|---|---|
| Unit Price with VAT: | 691,28290 € |

