
IGN1214L500B | |
|---|---|
DigiKey Part Number | 2251-IGN1214L500B-ND |
Manufacturer | |
Manufacturer Product Number | IGN1214L500B |
Description | RF MOSFET HEMT 50V PL95A1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 1.2GHz ~ 1.4GHz 15dB 650W PL95A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Technologies Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 650W | |
Voltage - Rated | 160 V | |
Package / Case | PL95A1 | |
Supplier Device Package | PL95A1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,18000 € | 953,18 € |
| 10 | 845,41800 € | 8.454,18 € |
| Unit Price without VAT: | 953,18000 € |
|---|---|
| Unit Price with VAT: | 1.134,28420 € |

