
SFP-10G-T-X-IO | |
|---|---|
DigiKey Part Number | 5071-SFP-10G-T-X-IO-ND |
Manufacturer | Integra Optics |
Manufacturer Product Number | SFP-10G-T-X-IO |
Description | SFPP 10G-T CISCO SFP-E |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 3.3V RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,77000 € | 134,77 € |
| 10 | 116,31600 € | 1.163,16 € |
| Unit Price without VAT: | 134,77000 € |
|---|---|
| Unit Price with VAT: | 160,37630 € |

