


TB4-2 | |
|---|---|
DigiKey Part Number | 2321-TB4-2-ND |
Manufacturer | |
Manufacturer Product Number | TB4-2 |
Description | ENCLOSURE PC GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.000" L x 6.000" W (152.40mm x 152.40mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 35.9in² (232cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,04000 € | 140,04 € |
| 5 | 119,70400 € | 598,52 € |
| 10 | 114,56700 € | 1.145,67 € |
| Unit Price without VAT: | 140,04000 € |
|---|---|
| Unit Price with VAT: | 166,64760 € |

