
PMKG-1210 | |
|---|---|
DigiKey Part Number | 2321-PMKG-1210-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-1210 |
Description | FOR 10" WIDE ENCLOSURE - 12" POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pole Mounting Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Pole Mounting | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,90000 € | 68,90 € |
| 5 | 58,90000 € | 294,50 € |
| 10 | 55,05100 € | 550,51 € |
| 25 | 52,79360 € | 1.319,84 € |
| Unit Price without VAT: | 68,90000 € |
|---|---|
| Unit Price with VAT: | 81,99100 € |


