


P8063LL | |
|---|---|
DigiKey Part Number | 2321-P8063LL-ND |
Manufacturer | |
Manufacturer Product Number | P8063LL |
Description | ENCLO PLASTIC GRAY 8.54"LX6.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Opaque Cover/Door |
Packaging Bulk | Thickness 0.160" (4.06mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 8.000" L x 6.000" W (203.20mm x 152.40mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 3.000" (76.20mm) | Weight 2 lbs (907.2 g) |
Area (L x W) 48.0in² (310cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,33000 € | 63,33 € |
| Unit Price without VAT: | 63,33000 € |
|---|---|
| Unit Price with VAT: | 75,36270 € |

