



P8063C | |
|---|---|
DigiKey Part Number | 2321-P8063C-ND |
Manufacturer | |
Manufacturer Product Number | P8063C |
Description | ENCLOSURE PLAS 8.54"L X 6.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,26000 € | 64,26 € |
| 5 | 54,93000 € | 274,65 € |
| 10 | 51,34300 € | 513,43 € |
| 25 | 47,76320 € | 1.194,08 € |
| Unit Price without VAT: | 64,26000 € |
|---|---|
| Unit Price with VAT: | 76,46940 € |









