



P6063CLL | |
|---|---|
DigiKey Part Number | 2321-P6063CLL-ND |
Manufacturer | |
Manufacturer Product Number | P6063CLL |
Description | ENCLO PLASTIC GRAY 6.52"LX6.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 6.000" L x 6.000" W (152.40mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.160" (4.06mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 6.000" L x 6.000" W (152.40mm x 152.40mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 3.000" (76.20mm) | Weight 1 lb (453.59 g) |
Area (L x W) 36.0in² (232cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,46000 € | 61,46 € |
| Unit Price without VAT: | 61,46000 € |
|---|---|
| Unit Price with VAT: | 73,13740 € |

