



P5053NL | |
|---|---|
DigiKey Part Number | 2321-P5053NL-ND |
Manufacturer | |
Manufacturer Product Number | P5053NL |
Description | ENCLO PLASTIC GRAY 5.54"LX5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 5.000" L x 5.000" W (127.00mm x 127.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.000" L x 5.000" W (127.00mm x 127.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 25.0in² (161cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,28000 € | 54,28 € |
| Unit Price without VAT: | 54,28000 € |
|---|---|
| Unit Price with VAT: | 64,59320 € |

