



P12104 | |
|---|---|
DigiKey Part Number | 2321-P12104-ND |
Manufacturer | |
Manufacturer Product Number | P12104 |
Description | ENCL PC HINGED W LATCH 12X10X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Opaque Cover/Door |
Packaging Box | Thickness 0.160" (4.06mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 4.000" (101.60mm) | Weight 4 lbs (1.8 kg) |
Area (L x W) 120in² (774cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,05000 € | 91,05 € |
| 5 | 77,83200 € | 389,16 € |
| 10 | 72,74800 € | 727,48 € |
| 25 | 70,75400 € | 1.768,85 € |
| Unit Price without VAT: | 91,05000 € |
|---|---|
| Unit Price with VAT: | 108,34950 € |

