



H8084SC | |
|---|---|
DigiKey Part Number | 2321-H8084SC-ND |
Manufacturer | |
Manufacturer Product Number | H8084SC |
Description | ENCLOSURE PC GRY 8.44"L X 8.44"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,64000 € | 83,64 € |
| 5 | 71,50000 € | 357,50 € |
| 10 | 66,82900 € | 668,29 € |
| 25 | 64,22200 € | 1.605,55 € |
| Unit Price without VAT: | 83,64000 € |
|---|---|
| Unit Price with VAT: | 99,53160 € |

