


H8084HLL-BLK | |
|---|---|
DigiKey Part Number | 2321-H8084HLL-BLK-ND |
Manufacturer | |
Manufacturer Product Number | H8084HLL-BLK |
Description | ENCL BLACK PC HINGED W LATCH 8X8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included, Hinged, Latched and Padlockable 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Black |
Packaging Box | Thickness 0.150" (3.81mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 4.000" (101.60mm) | Weight 3 lbs (1.4 kg) |
Area (L x W) 64.0in² (413cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,59000 € | 89,59 € |
| 5 | 76,58200 € | 382,91 € |
| 10 | 71,57900 € | 715,79 € |
| 25 | 69,47920 € | 1.736,98 € |
| Unit Price without VAT: | 89,59000 € |
|---|---|
| Unit Price with VAT: | 106,61210 € |

