


H8064HLL-WHT | |
|---|---|
DigiKey Part Number | 2321-H8064HLL-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H8064HLL-WHT |
Description | ENCLOSURE PLAS 8.44"L X 6.44"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Opaque Cover/Door |
Packaging Box | Thickness 0.150" (3.81mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 8.000" L x 6.000" W (203.20mm x 152.40mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 4.000" (101.60mm) | Weight 2 lbs (907.2 g) |
Area (L x W) 48.0in² (310cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,49000 € | 88,49 € |
| 5 | 75,64200 € | 378,21 € |
| 10 | 70,70100 € | 707,01 € |
| 25 | 68,52320 € | 1.713,08 € |
| Unit Price without VAT: | 88,49000 € |
|---|---|
| Unit Price with VAT: | 105,30310 € |

