


H8064HLL-BLK | |
|---|---|
DigiKey Part Number | 2321-H8064HLL-BLK-ND |
Manufacturer | |
Manufacturer Product Number | H8064HLL-BLK |
Description | ENCL BLACK PC HINGED W LATCH 8X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Black Hinged Door, Lid 8.440" L x 6.440" W (214.38mm x 163.58mm) X 4.710" (119.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.440" L x 6.440" W (214.38mm x 163.58mm) | |
Height | 4.710" (119.63mm) | |
Area (L x W) | 54.3in² (351cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,49000 € | 77,49 € |
| 5 | 66,24400 € | 331,22 € |
| 10 | 61,91600 € | 619,16 € |
| 25 | 60,24320 € | 1.506,08 € |
| Unit Price without VAT: | 77,49000 € |
|---|---|
| Unit Price with VAT: | 92,21310 € |

