Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Integra Enclosures Customization

H6064HCLL-WHT

DigiKey Part Number
2321-H6064HCLL-WHT-ND
Manufacturer
Manufacturer Product Number
H6064HCLL-WHT
Description
ENCLOSURE PLAS 6.54"L X 6.54"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included, Hinged, Latched and Padlockable
Mfr
Material
Series
Color
White, Clear Cover/Door
Packaging
Box
Thickness
0.160" (4.06mm)
Part Status
Active
Features
Mounting Brackets
Container Type
Enclosure
Ratings
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
4.000" (101.60mm)
Weight
2 lbs (907.2 g)
Area (L x W)
36.0in² (232cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,66000 €86,66 €
574,07600 €370,38 €
1069,23600 €692,36 €
2566,92960 €1.673,24 €
Manufacturers Standard Package
Unit Price without VAT:86,66000 €
Unit Price with VAT:103,12540 €