



H6062SF | |
|---|---|
DigiKey Part Number | 2321-H6062SF-ND |
Manufacturer | |
Manufacturer Product Number | H6062SF |
Description | ENCLO PLASTIC GRAY 6.54"LX6.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 6.000" L x 6.000" W (152.40mm x 152.40mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,98000 € | 46,98 € |
| Unit Price without VAT: | 46,98000 € |
|---|---|
| Unit Price with VAT: | 55,90620 € |

