



H6062HLL | |
|---|---|
DigiKey Part Number | 2321-H6062HLL-ND |
Manufacturer | |
Manufacturer Product Number | H6062HLL |
Description | ENCLOSURE PC GRY 6.54"L X 6.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 6.000" L x 6.000" W (152.40mm x 152.40mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,90000 € | 54,90 € |
| 5 | 46,92600 € | 234,63 € |
| 10 | 43,86000 € | 438,60 € |
| 25 | 40,11200 € | 1.002,80 € |
| 50 | 40,01800 € | 2.000,90 € |
| Unit Price without VAT: | 54,90000 € |
|---|---|
| Unit Price with VAT: | 65,33100 € |

