Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 6.000" L x 6.000" W (152.40mm x 152.40mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 6.000" L x 6.000" W (152.40mm x 152.40mm) X 2.000" (50.80mm)
G201608
Integra Enclosures Customization

H6062H-6P

DigiKey Part Number
2321-H6062H-6P-ND
Manufacturer
Manufacturer Product Number
H6062H-6P
Description
ENCLOSURE PC GRY 6.54"L X 6.54"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 6.000" L x 6.000" W (152.40mm x 152.40mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included, Hinged Door
Mfr
Material
Series
Color
Gray, Opaque Cover/Door
Packaging
Box
Thickness
0.160" (4.06mm)
Part Status
Active
Features
Mounting Brackets
Container Type
Enclosure
Ratings
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
2.000" (50.80mm)
Weight
1 lb (453.59 g)
Area (L x W)
36.0in² (232cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,54000 €47,54 €
540,64000 €203,20 €
1037,98500 €379,85 €
2534,74000 €868,50 €
5034,10220 €1.705,11 €
Manufacturers Standard Package
Unit Price without VAT:47,54000 €
Unit Price with VAT:56,57260 €