



H181610SF | |
|---|---|
DigiKey Part Number | 2321-H181610SF-ND |
Manufacturer | |
Manufacturer Product Number | H181610SF |
Description | ENCL PLASTIC GRY 18.91"LX16.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 18.000" L x 16.000" W (457.20mm x 406.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.000" L x 16.000" W (457.20mm x 406.40mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.232" (5.89mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | - | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,06000 € | 181,06 € |
| Unit Price without VAT: | 181,06000 € |
|---|---|
| Unit Price with VAT: | 215,46140 € |

