



H181610SCF | |
|---|---|
DigiKey Part Number | 2321-H181610SCF-ND |
Manufacturer | |
Manufacturer Product Number | H181610SCF |
Description | ENCL PLASTIC GRY 18.91"LX16.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 18.000" L x 16.000" W (457.20mm x 406.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Design Lift-Off Screw Cover |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.232" (5.89mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 18.000" L x 16.000" W (457.20mm x 406.40mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 10.000" (254.00mm) | Weight 13 lbs (5.9 kg) |
Area (L x W) 288in² (1858cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,61000 € | 187,61 € |
| Unit Price without VAT: | 187,61000 € |
|---|---|
| Unit Price with VAT: | 223,25590 € |

