


H181610HCNL-WHT | |
|---|---|
DigiKey Part Number | 2321-H181610HCNL-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H181610HCNL-WHT |
Description | Tools, Enc, Equip & Hdware |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 18.000" L x 16.000" W (457.20mm x 406.40mm) X 10.000" (254.00mm) |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color White, Clear Cover/Door |
Packaging Bulk | Thickness 0.232" (5.89mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 18.000" L x 16.000" W (457.20mm x 406.40mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 10.000" (254.00mm) | Weight 13 lbs (5.9 kg) |
Area (L x W) 288in² (1858cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,09000 € | 241,09 € |
| Unit Price without VAT: | 241,09000 € |
|---|---|
| Unit Price with VAT: | 286,89710 € |

