



H181608HCFLL | |
|---|---|
DigiKey Part Number | 2321-H181608HCFLL-ND |
Manufacturer | |
Manufacturer Product Number | H181608HCFLL |
Description | ENCL PLASTIC GRY 18.92"LX16.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 18.000" L x 16.000" W (457.20mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.232" (5.89mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 18.000" L x 16.000" W (457.20mm x 406.40mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 8.000" (203.20mm) | Weight 13 lbs (5.9 kg) |
Area (L x W) 288in² (1858cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,50000 € | 208,50 € |
| Unit Price without VAT: | 208,50000 € |
|---|---|
| Unit Price with VAT: | 248,11500 € |

