



H161810H | |
|---|---|
DigiKey Part Number | 2321-H161810H-ND |
Manufacturer | |
Manufacturer Product Number | H161810H |
Description | ENCL PLASTIC GRY 16.92"LX18.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 16.000" L x 10.000" W (406.40mm x 254.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged Door |
Mfr | Material |
Series | Color Gray, Opaque Cover/Door |
Packaging Bulk | Thickness 0.200" (5.08mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 16.000" L x 10.000" W (406.40mm x 254.00mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 10.000" (254.00mm) | Weight 12 lbs (5.4 kg) |
Area (L x W) 288in² (1858cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,49000 € | 166,49 € |
| Unit Price without VAT: | 166,49000 € |
|---|---|
| Unit Price with VAT: | 198,12310 € |

