



H161407SCF | |
|---|---|
DigiKey Part Number | 2321-H161407SCF-ND |
Manufacturer | |
Manufacturer Product Number | H161407SCF |
Description | ENCL PLASTIC GRY 16.75"LX14.70"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 16.000" L x 14.000" W (406.40mm x 355.60mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
Category | Design Lift-Off Screw Cover |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.200" (5.08mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 16.000" L x 14.000" W (406.40mm x 355.60mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 7.000" (177.80mm) | Weight 9 lbs (4.1 kg) |
Area (L x W) 224in² (1445cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,26000 € | 164,26 € |
| Unit Price without VAT: | 164,26000 € |
|---|---|
| Unit Price with VAT: | 195,46940 € |

